Add To Favorites
Photo Not Available
20021521-00020C8LF Connector Header Surface Mount 20 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 20021521-00020C8LF-ND
Copy   20021521-00020C8LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021521-00020C8LF

Copy   20021521-00020C8LF
Description HD SMT SHRD
Copy   HD SMT SHRD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 20 position 0.050" (1.27mm)
Documents & Media
Datasheets 20021521 Drawing
Featured Product Connection Solutions
HTML Datasheet 20021521 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021521
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Plastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,200 2.90318 $12,193.34
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

12:10:48 9/22/2018