Add To Favorites
Photo Not Available
20021512-00016T8LF Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
833 2.94437 $2,452.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021512-00016T8LF-ND
Copy   20021512-00016T8LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021512-00016T8LF

Copy   20021512-00016T8LF
Description CONN HEADER R/A 16POS 1.27MM
Copy   CONN HEADER R/A 16POS 1.27MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm)

Copy   Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek127® 20021512
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.201" (5.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Plastic
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 20021444-00016T8LF
  • Amphenol ICC (FCI)
  • CONN RCPT 16POS IDC 30AWG GOLD
  • Unit Price $3.44240
  • 20021444-00016T8LF-ND
Additional Resources
Standard Package ? 833

18:45:25 1/17/2019