Add To Favorites
Photo Not Available
20021323-00074T1LF 74 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Product Overview
Digi-Key Part Number 20021323-00074T1LF-ND
Copy   20021323-00074T1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021323-00074T1LF

Copy   20021323-00074T1LF
Description CONN RCPT 74POS SMD B/E GOLD
Copy   CONN RCPT 74POS SMD B/E GOLD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

74 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold

Copy   74 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021323
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 74
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.087" (2.20mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications General Purpose, Industrial, Telecommunications
Insulation Material Plastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 950
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
950 2.96415 $2,815.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

01:06:23 9/25/2018