Add To Favorites
Photo Not Available
20021323-00048D4LF 48 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,710 2.98496 $5,104.29
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021323-00048D4LF-ND
Copy   20021323-00048D4LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021323-00048D4LF

Copy   20021323-00048D4LF
Description CONN RCPT 48POS 0.05 GOLD SMD
Copy   CONN RCPT 48POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

48 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold

Copy   48 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek127® 20021323
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 48
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.087" (2.20mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications General Purpose, Industrial, Telecommunications
Insulation Material Plastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,710

13:51:46 1/20/2019