Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 20021321-00050D8LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

20021321-00050D8LF

Description CONN RCPT 50POS SMD GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold, GXT™

Documents & Media
Datasheets 20021321 Drawing
Minitek 127 Catalog
Product Training Modules Minitek 127 Connector System
Mfg CAD Models 20021321-00050xxLF.igs
20021321-00050xxLF.prt
HTML Datasheet 20021321 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021321
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications General Purpose, Industrial, Telecommunications
Insulation Material Plastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Additional Resources
Standard Package ? 1,188

17:28:13 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,188 2.60551 $3,095.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback