Add To Favorites
Photo Not Available
20021321-00026C4LF 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 1.35596 $1,898.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021321-00026C4LF-ND
Copy   20021321-00026C4LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021321-00026C4LF

Copy   20021321-00026C4LF
Description CONN RCPT 26POS SMD GOLD
Copy   CONN RCPT 26POS SMD GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy   26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Documents & Media
Datasheets 20021321 Drawing
Minitek 127 Catalog
Product Training Modules Minitek 127 Connector System
Featured Product Connection Solutions
HTML Datasheet 20021321 Drawing
Minitek 127 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek127® 1.27mm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications General Purpose, Industrial, Telecommunications
Insulation Material Plastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,400

17:48:13 11/15/2018