Add To Favorites
Photo Not Available
20021311-00090T8LF 90 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold, GXT™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 5.76231 $2,765.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021311-00090T8LF-ND
Copy   20021311-00090T8LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021311-00090T8LF

Copy   20021311-00090T8LF
Description CONN RCPT 90POS T/H GOLD
Copy   CONN RCPT 90POS T/H GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

90 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold, GXT™

Copy   90 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold, GXT™
Documents & Media
Datasheets 20021311 Drawing
Featured Product Connection Solutions
Mfg CAD Models 20021311-00090xxLF.igs
20021311-00090xxLF.prt
20021311-00090xxLF.stp
HTML Datasheet 20021311 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek127® 1.27mm
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 90
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.173" (4.40mm)
Contact Length - Post 0.094" (2.40mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications General Purpose, Industrial, Telecommunications
Insulation Material Plastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 480

14:31:09 10/23/2018