Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 20021221-00050C8LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

20021221-00050C8LF

Description SHROUDED HEADER VT SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold, GXT™

Documents & Media
Datasheets 20021221 Drawing
Minitek 127 Catalog
Product Training Modules Minitek 127 Connector System
Featured Product MINITEK 127™ Connector System
MezzSelect
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021221
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50µin (1.27µm)
Applications -
 
Additional Resources
Standard Package ? 500

08:49:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47327 $2,473.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback