Add To Favorites
Photo Not Available
20021221-00006T1LF Connector Header Surface Mount 6 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,268 0.29682 $673.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021221-00006T1LF-ND
Copy   20021221-00006T1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021221-00006T1LF

Copy   20021221-00006T1LF
Description CONN HEADER SMD 6POS 1.27MM
Copy   CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 6 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek127® 1.27mm
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,268

05:41:38 1/20/2019