Add To Favorites
20021121-00064T8LF Connector Header Surface Mount 64 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 20021121-00064T8LF-ND
Copy   20021121-00064T8LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021121-00064T8LF

Copy   20021121-00064T8LF
Description HD SMT
Copy   HD SMT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 64 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 64 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021121
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 64
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 854
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
854 2.96415 $2,531.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

11:26:34 9/23/2018