Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 20021121-00064D8LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

20021121-00064D8LF

Description HD SMT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 64 position 0.050" (1.27mm)

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek 127® 20021121
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 64
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 854

22:56:04 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
854 2.62539 $2,242.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback