Add To Favorites
Photo Not Available
20021111-00024T8LF Connector Header Through Hole 24 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,613 0.97040 $2,535.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20021111-00024T8LF-ND
Copy   20021111-00024T8LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20021111-00024T8LF

Copy   20021111-00024T8LF
Description HD VT TH
Copy   HD VT TH
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 24 position 0.050" (1.27mm)

Copy   Connector Header Through Hole 24 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek127® 1.27mm
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length 0.309" (7.86mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,613

05:37:13 10/23/2018