Add To Favorites
Photo Not Available
10131935-221ULF 21 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
728 1.19368 $869.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10131935-221ULF-ND
Copy   10131935-221ULF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10131935-221ULF

Copy   10131935-221ULF
Description CONN RCPT 21POS 0.079 GOLD SMD
Copy   CONN RCPT 21POS 0.079 GOLD SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

21 Position Receptacle Connector Surface Mount

Copy   21 Position Receptacle Connector  Surface Mount
Documents & Media
Mfg CAD Models 10131935-121ULF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 21
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 200V
Applications -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 13

15:24:49 1/20/2019