Add To Favorites
Photo Not Available
10131932-948ULF 48 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 2.62394 $944.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10131932-948ULF-ND
Copy   10131932-948ULF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10131932-948ULF

Copy   10131932-948ULF
Description CONN RCPT 48P 0.079 TIN PCB R/A
Copy   CONN RCPT 48P 0.079 TIN PCB R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48 Position Receptacle Connector Through Hole, Right Angle

Copy   48 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Mfg CAD Models 10131932-148ULF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 48
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color Black
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.098" (2.50mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 200V
Applications -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 12

08:01:08 12/13/2018