Add To Favorites
Photo Not Available
10131932-920ULF 20 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
784 1.19051 $933.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10131932-920ULF-ND
Copy   10131932-920ULF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10131932-920ULF

Copy   10131932-920ULF
Description MINITEK RECEP DR HCC TMT
Copy   MINITEK RECEP DR HCC TMT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20 Position Receptacle Connector Through Hole, Right Angle

Copy   20 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Mfg CAD Models 10131932-120ULF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color Black
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.098" (2.50mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 200V
Applications -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 28

02:08:10 11/16/2018