Add To Favorites
Photo Not Available
10131930-917ULF 17 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
680 1.18790 $807.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10131930-917ULF-ND
Copy   10131930-917ULF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10131930-917ULF

Copy   10131930-917ULF
Description MINITEK RECEP SR HCC TMT
Copy   MINITEK RECEP SR HCC TMT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

17 Position Receptacle Connector Through Hole, Right Angle

Copy   17 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Mfg CAD Models 10131930-117ULF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 17
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post 0.098" (2.50mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 200V
Applications -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 17

11:27:05 11/17/2018