Add To Favorites
Photo Not Available
10131930-316ULF 16 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 1.18965 $856.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10131930-316ULF-ND
Copy   10131930-316ULF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10131930-316ULF

Copy   10131930-316ULF
Description CONN RCPT 16P 0.079 GOLD PCB R/A
Copy   CONN RCPT 16P 0.079 GOLD PCB R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Receptacle Connector Through Hole, Right Angle

Copy   16 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Mfg CAD Models 10131930-116ULF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.079" (2.00mm)
Contact Length - Post 0.098" (2.50mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 200V
Applications -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 18

22:48:06 12/18/2018