Add To Favorites
Photo Not Available
10130787-001212BLF
Product Overview
Digi-Key Part Number 10130787-001212BLF-ND
Copy   10130787-001212BLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10130787-001212BLF

Copy   10130787-001212BLF
Description CONN EDGE DUAL FEMALE 24POS
Copy   CONN EDGE DUAL FEMALE 24POS
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10130787 Drawing
Featured Product Power Solutions
High Power Card Edge (HPCE®)
PCN Design/Specification HPCE/PEC Printing Removal 21/Jul/2015
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HPCE®
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6; 6
Number of Positions 24 (12 +12 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Read Out Dual
Features Board Lock
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 105°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 432
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
432 6.98560 $3,017.78

Submit a request for quotation on quantities greater than those displayed.

23:11:19 9/23/2018