Add To Favorites
Photo Not Available
10129381-904004BLF Connector Header Through Hole 4 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.12938 $258.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10129381-904004BLF-ND
Copy   10129381-904004BLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10129381-904004BLF

Copy   10129381-904004BLF
Description HEADER DR VT TH 2X2
Copy   HEADER DR VT TH 2X2
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 4 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series EconoStik™ 10129381
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.508" (12.90mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.00µin (0.025µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

11:18:46 10/23/2018