• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 609-4850-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10127818-222LF

Description CONN TERM MALE 24-28AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin Contact Tin 24-28 AWG Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek Pwr® 4.2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 609-4850-1

05:37:26 2/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4850-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.04064
Send Feedback