Add To Favorites
Photo Not Available
10126492-102LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 2.48076 $8,930.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10126492-102LF-ND
Copy   10126492-102LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10126492-102LF

Copy   10126492-102LF
Description CONN RCPT 48POS PCB
Copy   CONN RCPT 48POS PCB
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10126492 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Metral®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 48
Number of Positions Loaded All
Pitch -
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish -
Contact Finish Thickness -
Color Natural
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720

03:23:54 12/10/2018