Add To Favorites
Photo Not Available
10124017-3132121LF 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.30368 $5,214.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10124017-3132121LF-ND
Copy   10124017-3132121LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10124017-3132121LF

Copy   10124017-3132121LF
Description CONN RCPT 21POS GOLD SMD
Copy   CONN RCPT 21POS GOLD SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy   21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 10124017 Drawing
PCN Design/Specification Receptacle Conan Plastic Cap 11/May/2015
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Conan™, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 6mm, 7mm
Height Above Board 0.129" (3.28mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 10124017-1022121LF
  • Amphenol ICC (FCI)
  • CONN PLUG 21POS GOLD SMD
  • Unit Price $1.22220
  • 10124017-1022121LF-ND
  • Photo Not Available
  • 10124017-1022321LF
  • Amphenol ICC (FCI)
  • CONN PLUG 21POS GOLD SMD
  • Unit Price $1.22220
  • 10124017-1022321LF-ND
  • Photo Not Available
  • 10124017-1132121LF
  • Amphenol ICC (FCI)
  • CONN PLUG 21POS GOLD SMD
  • Unit Price $1.30368
  • 10124017-1132121LF-ND
  • Photo Not Available
  • 10124017-1022221LF
  • Amphenol ICC (FCI)
  • CONN PLUG 21POS GOLD SMD
  • Unit Price $1.22220
  • 10124017-1022221LF-ND
Additional Resources
Standard Package ? 4,000

21:49:14 1/15/2019