Add To Favorites
Photo Not Available
10124017-1132121LF 21 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.30368 $5,214.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10124017-1132121LF-ND
Copy   10124017-1132121LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10124017-1132121LF

Copy   10124017-1132121LF
Description CONN PLUG 21POS GOLD SMD
Copy   CONN PLUG 21POS GOLD SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

21 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy   21 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 10124017 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 4.15mm
Height Above Board 0.034" (0.86mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 10124017-3022121LF
  • Amphenol FCI
  • CONN RCPT 21POS GOLD SMD
  • Unit Price $1.24664
  • 10124017-3022121LF-ND
  • Photo Not Available
  • 10124017-3132121LF
  • Amphenol FCI
  • CONN RCPT 21POS GOLD SMD
  • Unit Price $1.30368
  • 10124017-3132121LF-ND
  • Photo Not Available
  • 10124017-3232121LF
  • Amphenol FCI
  • CONN RCPT 21POS GOLD SMD
  • Unit Price $1.38516
  • 10124017-3232121LF-ND
Additional Resources
Standard Package ? 4,000

09:46:01 11/14/2018