Add To Favorites
Photo Not Available
10122956-023PELF 8 Position Cable Assembly Rectangular Socket to Cable Various
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.76610 $1,153.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10122956-023PELF-ND
Copy   10122956-023PELF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10122956-023PELF

Copy   10122956-023PELF
Description MINITEK PWR4.2 RA CABLE
Copy   MINITEK PWR4.2 RA CABLE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Cable Assembly Rectangular Socket to Cable Various

Copy   8 Position Cable Assembly Rectangular Socket to Cable Various
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® Pwr 4.2 High Current
Part Status Active
Connector Type Socket to Cable
Number of Positions 8
Number of Rows 2
Pitch - Connector 0.165" (4.19mm)
Pitch - Cable -
Length Various
Features Latch Lock
Color Black, Yellow
Shielding -
Usage -
Cable Termination Crimp
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

07:47:57 12/19/2018