Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 609-4762-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10122382-202LF

Description SFP+ 1X1 CAGE W/HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 10122382 Drawing
Mfg CAD Models 10122382-202.stp
PCN Design/Specification 10122382-yyyLF Cage 03/Feb/2016
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Lock, EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 540
Other Names 609-4762

20:51:38 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,620 1.01790 $1,649.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback