Add To Favorites
Photo Not Available
10121506-400424CLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
648 7.87815 $5,105.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10121506-400424CLF-ND
Copy   10121506-400424CLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10121506-400424CLF

Copy   10121506-400424CLF
Description CONN EDGE DUAL FEMALE 68POS
Copy   CONN EDGE DUAL FEMALE 68POS
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10121506 Drawing
Featured Product Power Solutions
High Power Card Edge (HPCE®)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HPCE®
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22; 12
Number of Positions 68 (24 + 44 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Read Out Dual
Features Board Lock
Mounting Type Through Hole
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 105°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 324

01:44:22 12/11/2018