Add To Favorites
Photo Not Available
10121505-320440BLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
486 7.87545 $3,827.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10121505-320440BLF-ND
Copy   10121505-320440BLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10121505-320440BLF

Copy   10121505-320440BLF
Description CONN EDGE DUAL FEMALE 68POS
Copy   CONN EDGE DUAL FEMALE 68POS
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10121505 Drawing
Featured Product Power Solutions
High Power Card Edge (HPCE®)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series HPCE®
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18; 16
Number of Positions 68 (32 + 36 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Read Out Dual
Features Board Lock
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 105°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 162

05:39:46 10/17/2018