Add To Favorites
10120818-001C-TRLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.92600 $29.26
25 2.68200 $67.05
50 2.56000 $128.00
100 2.43800 $243.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4970-1-ND
Copy   609-4970-1-ND
Quantity Available 885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10120818-001C-TRLF

Copy   10120818-001C-TRLF
Description CONN RCPT SAS VERT
Copy   CONN RCPT SAS VERT
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS
Number of Positions 29
Mounting Type Surface Mount
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B2B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2247-ND DigiKey Electronics
  • B2B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER XH TOP 2POS 2.5MM
  • Unit Price $0.15000
  • 455-2247-ND
Additional Resources
Standard Package ? 1
Other Names 609-4970-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4970-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: $1.93936
  • Digi-Reel® ? : 609-4970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®

09:29:14 12/18/2018