Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 10119333-103A05LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10119333-103A05LF

Description HEADER BERGSTIK SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm)

Documents & Media
Featured Product BergStik® 2.54 mm Unshrouded Headers
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BERGSTIK®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.420" (10.67mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.150" (3.81mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Additional Resources
Standard Package ? 650

12:44:11 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,300 1.13460 $1,474.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback