Add To Favorites
10119239-2020LF 38 Position QSFP+ Plug to Plug 6.56' (2.00m) Black Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.92000 $101.92
10 96.19700 $961.97
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4732-ND
Copy   609-4732-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10119239-2020LF

Copy   10119239-2020LF
Description CABLE QSFP+ M-M 2M
Copy   CABLE QSFP+ M-M 2M
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

38 Position QSFP+ Plug to Plug 6.56' (2.00m) Black Shielded

Copy   38 Position QSFP+ Plug to Plug 6.56' (2.00m) Black Shielded
Documents & Media
Datasheets 10119239 Drawing
Featured Product High Speed I/O Connectors and Cable Assemblies
PCN Design/Specification HSIO Cable Assembly Cable Plug 11/Feb/2015
Online Catalog QSFP+ Pluggable Cable
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Part Status Active
Cable Connectors QSFP+
Number of Positions 38
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock, Push-Pull
Features Passive, Pull Tab
Cable Type Round
Usage External
Length 6.56' (2.00m)
Color Black
Shielding Shielded
Wire Gauge 30 AWG
Frequency - Max 14 Gbps
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 609-4732

20:18:05 12/10/2018