Add To Favorites
Photo Not Available
10118744-1133431LF 31 Position Connector Plug, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Product Overview
Digi-Key Part Number 10118744-1133431LF-ND
Copy   10118744-1133431LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10118744-1133431LF

Copy   10118744-1133431LF
Description CONN PLUG 31POS 1MM SMD GOLD
Copy   CONN PLUG 31POS 1MM SMD GOLD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

31 Position Connector Plug, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Copy   31 Position Connector Plug, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Documents & Media
Datasheets 10118744 Drawing
Mfg CAD Models 91900-21431.igs
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Conan™, MezzSelect™
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Mated Stacking Heights 6mm
Height Above Board 0.107" (2.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.25479 $3,136.98

Submit a request for quotation on quantities greater than those displayed.

22:19:35 9/18/2018