Add To Favorites
Product Overview
Digi-Key Part Number 609-4657-1-ND
Quantity Available 1,318
Can ship immediately
Manufacturer

Manufacturer Part Number

10114830-11111LF

Description CONN HEADER 11POS 1.25MM GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

11 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 10114830
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 609-4657-1

16:25:00 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81200 $8.12
100 0.70080 $70.08
500 0.57340 $286.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4657-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 1,300 - Immediate
  • Unit Price: $0.46336
  • Digi-Reel® ? : 609-4657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback