Add To Favorites
Photo Not Available
10114828-10108LF Connector Header Surface Mount 8 position 0.049" (1.25mm)
Product Overview
Digi-Key Part Number 609-5777-1-ND
Copy   609-5777-1-ND
Quantity Available 2,963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10114828-10108LF

Copy   10114828-10108LF
Description WTB 1.25 WAFER 180 SMT
Copy   WTB 1.25 WAFER 180 SMT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 8 position 0.049" (1.25mm)
Documents & Media
Datasheets 10114828 Drawing
1.25mm Wire-To-Board System
Mfg CAD Models 10114828-yyy08LF.igs
HTML Datasheet 10114828 Drawing
Online Catalog 10114828 Series
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 10114828
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.089" (2.25mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10114828-10102LF - Amphenol FCI | 609-4387-1-ND DigiKey Electronics
  • 10114828-10102LF
  • Amphenol FCI
  • CONN WTB 1.25MM 2POS VERT SMD
  • Unit Price $0.33000
  • 609-4387-1-ND
  • 10114828-10104LF - Amphenol FCI | 609-4389-1-ND DigiKey Electronics
  • 10114828-10104LF
  • Amphenol FCI
  • CONN WTB 1.25MM 4POS VERT SMD
  • Unit Price $0.44000
  • 609-4389-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-5777-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.70500 $7.05
100 0.55090 $55.09
500 0.48472 $242.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5777-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.33050
  • Digi-Reel® ? : 609-5777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,963 - Immediate
  • Unit Price: Digi-Reel®

06:48:07 9/22/2018