Add To Favorites
Product Overview
Digi-Key Part Number 609-4362-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

10113949-Y0E-20DLF

Description CONN HEADER 2PR 8COL VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series XCede®
Packaging ? Tray ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style XCede®, Guide Right
Number of Positions -
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns 8
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 16 Signal Pairs, 20 Ground
Features Key
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 96
Other Names 10113949Y0E20DLF
609-4362

18:29:32 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.71000 $13.71
10 12.46100 $124.61
100 10.59150 $1,059.15
500 9.03394 $4,516.97
1,000 8.28630 $8,286.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback