Add To Favorites
Product Overview
Digi-Key Part Number 609-4360-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

10113949-00E-20DLF

Description CONN HEADER 2PR 8COL VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series XCede®
Packaging ? Tray ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style XCede®
Number of Positions -
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns 8
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 16 Signal Pairs, 20 Ground
Features -
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 288
Other Names 1011394900E20DLF
609-4360

23:55:56 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.07000 $11.07
10 10.58800 $105.88
100 8.90370 $890.37
500 7.45984 $3,729.92
1,000 6.59354 $6,593.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback