Add To Favorites
Photo Not Available
10112690-F03-05ALF Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.60788 $2,086.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10112690-F03-05ALF-ND
Copy   10112690-F03-05ALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10112690-F03-05ALF

Copy   10112690-F03-05ALF
Description CONN HEADER STACKING
Copy   CONN HEADER STACKING
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.157" (4.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800

21:24:40 11/13/2018