Add To Favorites
Photo Not Available
10108777-10142TLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.29923 $1,559.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10108777-10142TLF-ND
Copy   10108777-10142TLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10108777-10142TLF

Copy   10108777-10142TLF
Description CONN PCI EXP FEMALE 98POS 0.039
Copy   CONN PCI EXP FEMALE 98POS 0.039
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10108777 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tray ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 98
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Board Guide, Locking Ramp
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Polyamide (PA), Nylon, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200

05:42:17 11/14/2018