Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 10108777-10112TLF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10108777-10112TLF

Description CONN PCI EXP FEMALE 98POS 0.039
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 10108777 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tray ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 98
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Board Guide, Locking Ramp
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Polyamide (PA), Nylon, Glass Filled
 
Additional Resources
Standard Package ? 1,200

15:31:16 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.22360 $2,936.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback