Add To Favorites
Photo Not Available
10107844-001LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 5.76009 $3,110.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10107844-001LF-ND
Copy   10107844-001LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10107844-001LF

Copy   10107844-001LF
Description CONN EDGE DUAL FEMALE 60POS
Copy   CONN EDGE DUAL FEMALE 60POS
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10107844 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18; 12
Number of Positions 60 (24 + 36 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Read Out Dual
Features Card Extender, Polarizing Key
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness -
Contact Type Cantilever
Color Black
Flange Feature Straddle Mount Opening, Unthreaded, 0.154" (3.90mm)
Operating Temperature -55°C ~ 105°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 270

06:30:09 12/18/2018