Add To Favorites
Photo Not Available
10106124-6004001LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
264 7.84807 $2,071.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10106124-6004001LF-ND
Copy   10106124-6004001LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10106124-6004001LF

Copy   10106124-6004001LF
Description CONN HDR BLADE PWR 22POS EDGE MT
Copy   CONN HDR BLADE PWR 22POS EDGE MT
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10106124-6004001LF Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
Mfg CAD Models 10106124-6004001LF.stp
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Blade Power
Number of Positions 22
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 16 Signal, 6 Power
Features -
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 132

21:51:39 12/16/2018