Add To Favorites
Product Overview
Digi-Key Part Number 609-4350-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

10091777-00E-20DLF

Description CONN HEADER 4PR 8COL VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series XCede®
Packaging ? Tray ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style XCede®
Number of Positions -
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns 8
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 32 Signal Pairs, 36 Ground
Features -
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 72
Other Names 1009177700E20DLF
609-4350

20:20:53 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.57000 $17.57
10 16.31100 $163.11
100 12.54680 $1,254.68
500 11.45936 $5,729.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback