Add To Favorites
10091767-Y0C-20DLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.05000 $18.05
10 16.87100 $168.71
240 13.34042 $3,201.70
720 12.32026 $8,870.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4347-ND
Copy   609-4347-ND
Quantity Available 230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10091767-Y0C-20DLF

Copy   10091767-Y0C-20DLF
Description CONN HEADER 4PR 6COL VERT
Copy   CONN HEADER 4PR 6COL VERT
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series XCede®
Packaging ? Tray ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style XCede®, Guide Right
Number of Positions -
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns 6
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal Pairs, 27 Ground
Features Key
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names 10091767Y0C20DLF
609-4347

04:32:43 10/20/2018