Add To Favorites
10091767-00C-20DLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.44000 $15.44
10 14.14600 $141.46
192 12.21661 $2,345.59
576 10.60917 $6,110.88
1,152 9.83760 $11,332.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-4345-ND
Copy   609-4345-ND
Quantity Available 141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10091767-00C-20DLF

Copy   10091767-00C-20DLF
Description CONN HEADER 4PR 6COL VERT
Copy   CONN HEADER 4PR 6COL VERT
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series XCede®
Packaging ? Tray ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style XCede®
Number of Positions -
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns 6
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal Pairs, 27 Ground
Features -
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 192
Other Names 1009176700C20DLF
609-4345

07:49:22 10/20/2018