Add To Favorites
Product Overview
Digi-Key Part Number 609-4902-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10089872-101LF

Description HEADER BERGSTIK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Pwr Profile+®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style -
Number of Positions 4
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 2 Signal, 2 Power
Features Board Guide, Shielded
Contact Finish -
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 37A
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating 300V
 
Additional Resources
Standard Package ? 1
Other Names 609-4902-1

05:03:09 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.41000 $15.41
10 14.00700 $140.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4902-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.86824
  • Digi-Reel® ? : 609-4902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback