Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 10087119-250LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10087119-250LF

Description CONN FFC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 50 position 0.100" (2.54mm)

Documents & Media
Datasheets 10087119 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.685" (17.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.97µin (0.050µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Thermoplastic, Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 240

20:09:37 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.48221 $595.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback