Photo Not Available
10087119-210LF Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 10087119-210LF-ND
Copy   10087119-210LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10087119-210LF

Copy   10087119-210LF
Description CONN FFC
Copy   CONN FFC
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 10 position 0.100" (2.54mm)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
609-4494-ND 71918-210LF Amphenol FCI Tube ? 5,155 - Immediate
$1.20000 1 Not applicable
Documents & Media
Datasheets 10087119 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Quickie™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.685" (17.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.97µin (0.050µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Thermoplastic, Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150

05:19:32 12/11/2018