Photo Not Available
10087119-150LF Connector Header Through Hole 50 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 10087119-150LF-ND
Copy   10087119-150LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10087119-150LF

Copy   10087119-150LF
Description CONN HEADER VERT 50POS 2.54MM
Copy   CONN HEADER VERT 50POS 2.54MM
Detailed Description

Connector Header Through Hole 50 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 50 position 0.100" (2.54mm)
Documents & Media
Datasheets 10087119 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Quickie™
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.685" (17.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.97µin (0.050µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Thermoplastic, Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

01:46:22 1/23/2019