Add To Favorites
Photo Not Available
10084423-203LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 5.75810 $8,637.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10084423-203LF-ND
Copy   10084423-203LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10084423-203LF

Copy   10084423-203LF
Description CONN EDGE DUAL FMALE 70POS 0.031
Copy   CONN EDGE DUAL FMALE 70POS 0.031
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10084423-x03LF Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 35
Number of Positions 70
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 85°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

15:36:47 12/18/2018