Add To Favorites
Photo Not Available
10081530-12278LF 240 Position RDIMM DDR3 SDRAM Socket Through Hole
Product Overview
Digi-Key Part Number 10081530-12278LF-ND
Copy   10081530-12278LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10081530-12278LF

Copy   10081530-12278LF
Description CONN SKT RDIMM 240POS PCB
Copy   CONN SKT RDIMM 240POS PCB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

240 Position RDIMM DDR3 SDRAM Socket Through Hole

Copy   240 Position RDIMM DDR3 SDRAM Socket Through Hole
Documents & Media
Datasheets 10081530 Drawing
PCN Packaging Multiple Devices 24/Jul/2015
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 10081530
Packaging ? Tray ?
Part Status Active
Connector Style RDIMM
Number of Positions 240
Memory Type DDR3 SDRAM
Standards MO-269
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 336
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,680 1.35240 $2,272.03

Submit a request for quotation on quantities greater than those displayed.

17:02:10 9/18/2018