Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 10080212-001CLF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10080212-001CLF

Description COMPRESSION CONN 4POS SMD GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Documents & Media
Datasheets 10080212 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 4
Pitch 0.094" (2.40mm)
Number of Rows 2
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12,000

05:50:18 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.10294 $2,470.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback